NXP UJA1023T/2R04/C,51
| Manufacturer | |
| MPN | UJA1023T/2R04/C,51 |
| LCSC Part # | C5203509 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | LIN-I/O slave |
| Datasheet | NXP UJA1023T/2R04/C,51 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | NXP | |
| Packaging | SO-16 | |
| Voltage - Supply | 5.5V~27V | |
| Features | Local wake-up;Low-power mode;Bus fault protection;Slope control | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Quiescent Supply Current | 75uA | |
| Current - Supply | 65uA | |
| ESD Protect | ±8kV | |
| Data Rate | 20Kbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | NXP | |
| Packaging | SO-16 | |
| Voltage - Supply | 5.5V~27V | |
| Features | Local wake-up;Low-power mode;Bus fault protection;Slope control | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Type | Transceiver | |
| Quiescent Supply Current | 75uA | |
| Current - Supply | 65uA | |
| ESD Protect | ±8kV | |
| Data Rate | 20Kbps |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.2039 | $ 8.20 |
| 10+ | $ 7.06 | $ 70.60 |
| 30+ | $ 6.3635 | $ 190.91 |
| 100+ | $ 5.7785 | $ 577.85 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | NXP | |
| Packaging | SO-16 | |
| Voltage - Supply | 5.5V~27V | |
| Features | Local wake-up;Low-power mode;Bus fault protection;Slope control | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Transceiver | |
| Quiescent Supply Current | 75uA | |
| Current - Supply | 65uA | |
| ESD Protect | ±8kV | |
| Data Rate | 20Kbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | NXP | |
| Packaging | SO-16 | |
| Voltage - Supply | 5.5V~27V | |
| Features | Local wake-up;Low-power mode;Bus fault protection;Slope control | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Type | Transceiver | |
| Quiescent Supply Current | 75uA | |
| Current - Supply | 65uA | |
| ESD Protect | ±8kV | |
| Data Rate | 20Kbps |
Help & FeedbackShow similar products (0) >
C5203509 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



