Ceaiya CR5040-3R3N
| Manufacturer |
Ceaiya
Asian Brands |
| Mfr. Part # | CR5040-3R3N |
| LCSC Part # | C520346 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 3.4A 24mΩ SMD,5x5mm |
| Description | 3.4A 3.3uH 3.95A 24mΩ ±30% SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,450
1,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0501 $ 0.0476 | $ 0.48 |
100+ | $ 0.0403 $ 0.0383 | $ 3.83 |
300+ | $ 0.0354 $ 0.0337 | $ 10.11 |
1,500+ | $ 0.0285 $ 0.0271 | $ 40.65 |
4,500+ | $ 0.0256 $ 0.0244 | $ 109.80 |
10,500+ | $ 0.0241 $ 0.0229 | $ 240.45 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$