ZHHXDZ ICL7662EBA+T-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | ICL7662EBA+T-HX |
| LCSC Part # | C52034410 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Features | Cascade support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ICL7662EBA+T-HX is a monolithic charge pump voltage inverter designed to convert positive voltages in the range of +4.5V to +20V to corresponding negative voltages of -4.5V to -20V. Compared to previous charge pump voltage inverter implementations, the ICL7662EBA+T-HX delivers superior performance by combining low quiescent current with high efficiency. It integrates an oscillator, control circuitry, and 4 power MOS switches, requiring only two low-cost capacitors as external components.
Features
- +4.5V to +20V supply input to -4.5V to -20V output
- Cascadable voltage multiplication (Vout = -n×V+)
- Typical open-circuit conversion efficiency up to 99.7%
- Only 2 external capacitors required
- Pin-compatible with ICL7662EBA+T-HX
Applications
- Low-cost negative supply
- Data acquisition systems
- Op-amps and other linear circuits
- Power supply voltage dividers
- RS-232 power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9628$ 0.8666 | $ 0.87 |
| 10+ | $ 0.7789$ 0.7011 | $ 7.01 |
| 30+ | $ 0.6878$ 0.6191 | $ 18.57 |
| 100+ | $ 0.5966$ 0.5370 | $ 53.70 |
| 500+ | $ 0.5425$ 0.4883 | $ 244.15 |
| 1,000+ | $ 0.5131$ 0.4618 | $ 461.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Features | Cascade support |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ICL7662EBA+T-HX is a monolithic charge pump voltage inverter designed to convert positive voltages in the range of +4.5V to +20V to corresponding negative voltages of -4.5V to -20V. Compared to previous charge pump voltage inverter implementations, the ICL7662EBA+T-HX delivers superior performance by combining low quiescent current with high efficiency. It integrates an oscillator, control circuitry, and 4 power MOS switches, requiring only two low-cost capacitors as external components.
Features
- +4.5V to +20V supply input to -4.5V to -20V output
- Cascadable voltage multiplication (Vout = -n×V+)
- Typical open-circuit conversion efficiency up to 99.7%
- Only 2 external capacitors required
- Pin-compatible with ICL7662EBA+T-HX
Applications
- Low-cost negative supply
- Data acquisition systems
- Op-amps and other linear circuits
- Power supply voltage dividers
- RS-232 power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

