KTP BT137-800E-HL(KTP)
| Manufacturer | KTPAsian Brands |
| MPN | BT137-800E-HL(KTP) |
| LCSC Part # | C52034108 |
| Packaging | TO-220C |
| Customer # | |
| Key Attributes | 800V 1 TRIAC TO-220C TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KTP | |
| Packaging | TO-220C | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 10mA;25mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BT137-800E-HL TRIAC is suitable for general-purpose AC switching. It can be used as an on/off function in applications such as heating regulation, inductive motor start-up circuits, phase control operation in dimmers, and motor speed controllers. Connected from the T2 terminal to an external heatsink. TO-220C package, RoHS compliant.
In-Stock: 635
635 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1989$ 0.1890 | $ 0.95 |
| 50+ | $ 0.1554$ 0.1477 | $ 7.39 |
| 150+ | $ 0.1368$ 0.1300 | $ 19.50 |
| 500+ | $ 0.1135$ 0.1079 | $ 53.95 |
| 2,000+ | $ 0.1032$ 0.0981 | $ 196.20 |
| 5,000+ | $ 0.097$ 0.0922 | $ 461.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | KTP | |
| Packaging | TO-220C | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Gate Trigger(Igt) | 10mA;25mA | |
| Voltage - On State(Vtm) | 1.5V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 8A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BT137-800E-HL TRIAC is suitable for general-purpose AC switching. It can be used as an on/off function in applications such as heating regulation, inductive motor start-up circuits, phase control operation in dimmers, and motor speed controllers. Connected from the T2 terminal to an external heatsink. TO-220C package, RoHS compliant.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



