KTP LM317TS-AW(KTP)
| Manufacturer | KTPAsian Brands |
| MPN | LM317TS-AW(KTP) |
| LCSC Part # | C52034106 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 1.2V~37V Positive Adjustable TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KTP | |
| Packaging | TO-252 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1.5A | |
| Operating Voltage | 40V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM317TS is a monolithic IC three-terminal 1.5A positive adjustable voltage regulator in a TO-252 package. The device is designed to supply more than 1.5A of load current with an output voltage adjustable from 1.2V to 37V. A single resistor voltage divider sets the nominal output voltage, making the device extremely easy to use and eliminating the need to stock multiple fixed voltage regulators.
Features
- Output voltage range: 1.2V to 37V
- Output current exceeding 1.5A
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe operating area compensation
Applications
- Programmable voltage regulator
- Regulator with switching control
- Soft-start applications
- Constant current applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1895$ 0.1801 | $ 0.90 |
| 50+ | $ 0.148$ 0.1406 | $ 7.03 |
| 150+ | $ 0.1303$ 0.1238 | $ 18.57 |
| 500+ | $ 0.1081$ 0.1027 | $ 51.35 |
| 2,500+ | $ 0.0982$ 0.0933 | $ 233.25 |
| 5,000+ | $ 0.0923$ 0.0877 | $ 438.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | KTP | |
| Packaging | TO-252 | |
| Output Voltage | 1.2V~37V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 1.5A | |
| Operating Voltage | 40V | |
| Output Type | Adjustable | |
| Features | Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM317TS is a monolithic IC three-terminal 1.5A positive adjustable voltage regulator in a TO-252 package. The device is designed to supply more than 1.5A of load current with an output voltage adjustable from 1.2V to 37V. A single resistor voltage divider sets the nominal output voltage, making the device extremely easy to use and eliminating the need to stock multiple fixed voltage regulators.
Features
- Output voltage range: 1.2V to 37V
- Output current exceeding 1.5A
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe operating area compensation
Applications
- Programmable voltage regulator
- Regulator with switching control
- Soft-start applications
- Constant current applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



