LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
KTP MBR30200PT(KTP) product image
  • MBR30200PT(KTP) thumbnail 1
  • MBR30200PT(KTP) thumbnail 2
  • MBR30200PT(KTP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP MBR30200PT(KTP)RoHS

Manufacturer
KTPAsian Brands
MPN
MBR30200PT(KTP)
LCSC Part #
C52034102
Packaging
TO-3P
Customer #
Key Attributes
200V 1 Pair Common Cathode 920mV@15A 30A TO-3P Single Diodes RoHS
Datasheetpdf iconKTP MBR30200PT(KTP)
In-Stock: 381
381 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5691$ 0.5407$ 0.54
10+$ 0.4575$ 0.4347$ 4.35
30+$ 0.401$ 0.3810$ 11.43
90+$ 0.346$ 0.3287$ 29.58
450+$ 0.312$ 0.2964$ 133.38
900+$ 0.2959$ 0.2812$ 253.08
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerKTP
PackagingTO-3P
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Pair Common Cathode
Voltage - Forward(Vf@If)920mV@15A
Reverse Leakage Current (Ir)100uA@200V
Non-Repetitive Peak Forward Surge Current275A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Low power consumption, high efficiency
  • High surge capability
  • Suitable for low-voltage high-frequency inverters, freewheeling, and polarity protection applications
  • Metal-silicon junction, majority carrier conduction
  • High current capability, low forward voltage drop
  • Guard ring for overvoltage protection
  • TO-3P (TO-247AD) package
  • RoHS compliant