KTP MBRD20200CT(KTP)
| Manufacturer |
KTP
Asian Brands |
| Mfr. Part # | MBRD20200CT(KTP) |
| LCSC Part # | C52034099 |
| Package | TO-252 |
| Customer # | |
| Description | 200A 200V 1 Pair Common Cathode 950mV@10A 20A TO-252 Single Diodes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | KTP | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,415
2,415
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1109 | $ 0.55 |
50+ | $ 0.0874 | $ 4.37 |
150+ | $ 0.0757 | $ 11.36 |
500+ | $ 0.0669 | $ 33.45 |
2,500+ | $ 0.0598 | $ 149.50 |
5,000+ | $ 0.0563 | $ 281.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$