RESI TPAL0263D1R20K9
| Manufacturer | RESIAsian Brands |
| MPN | TPAL0263D1R20K9 |
| LCSC Part # | C52033979 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | 1.2Ω 35W 500V Planar Non-Inductive Power Resistor ±100ppm/℃ ±0.5% TO-263 Chip Resistor - Surface Mount RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | TO-263 | |
| Resistance | 1.2Ω | |
| Power(Watts) | 35W | |
| Voltage Rating | 500V | |
| Type | Planar Non-Inductive Power Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | TO-263 | |
| Resistance | 1.2Ω | |
| Power(Watts) | 35W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Planar Non-Inductive Power Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8248 | $ 7.82 |
| 200+ | $ 3.1222 | $ 624.44 |
| 500+ | $ 3.0187 | $ 1509.35 |
| 1,000+ | $ 2.9662 | $ 2966.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | TO-263 | |
| Resistance | 1.2Ω | |
| Power(Watts) | 35W | |
| Voltage Rating | 500V | |
| Type | Planar Non-Inductive Power Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Packaging | TO-263 | |
| Resistance | 1.2Ω | |
| Power(Watts) | 35W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Type | Planar Non-Inductive Power Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TPAN0263D1R20K9 | RESI | TO-263 | 0 | $ 9.1379 |

