JIERR JER805HM-102
| Manufacturer |
JIERR
Asian Brands |
| Mfr. Part # | JER805HM-102 |
| LCSC Part # | C52033438 |
| Package | Through Hole |
| Customer # | |
| Description | ±20% 250mW 1kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | JIERR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,075
1,075
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3844 $ 0.3652 | $ 0.37 |
10+ | $ 0.3027 $ 0.2876 | $ 2.88 |
30+ | $ 0.2675 $ 0.2542 | $ 7.63 |
100+ | $ 0.2242 $ 0.2130 | $ 21.30 |
500+ | $ 0.205 $ 0.1948 | $ 97.40 |
1,000+ | $ 0.1938 $ 0.1842 | $ 184.20 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$