Ceaiya CR5020-4R7M
| Manufacturer |
Ceaiya
Asian Brands |
| Mfr. Part # | CR5020-4R7M |
| LCSC Part # | C520334 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 2.05A 65mΩ SMD,5x5mm |
| Description | 4.7uH 2.4A SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
450 
450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.044 $ 0.0418 | $ 0.42 |
100+ | $ 0.0347 $ 0.0330 | $ 3.30 |
300+ | $ 0.0301 $ 0.0286 | $ 8.58 |
3,000+ | $ 0.0266 $ 0.0253 | $ 75.90 |
6,000+ | $ 0.0238 $ 0.0227 | $ 136.20 |
9,000+ | $ 0.0225 $ 0.0214 | $ 192.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$