NXP SL2S2102FTB,115
| Manufacturer | |
| MPN | SL2S2102FTB,115 |
| LCSC Part # | C5203237 |
| Packaging | SOT-1122 |
| Customer # | |
| Key Attributes | ICODE SLIX Smart Label IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | SOT-1122 | |
| transmission rate | 53Kbit/s | |
| Features | Energy harvesting;Data verification;Built-in non-volatile memory | |
| Frequency | 13.56MHz | |
| agreement | ISO 15693,ISO 18000-3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3797 | $ 0.38 |
| 10+ | $ 0.3705 | $ 3.71 |
| 30+ | $ 0.3659 | $ 10.98 |
| 100+ | $ 0.3597 | $ 35.97 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | SOT-1122 | |
| transmission rate | 53Kbit/s | |
| Features | Energy harvesting;Data verification;Built-in non-volatile memory | |
| Frequency | 13.56MHz | |
| agreement | ISO 15693,ISO 18000-3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
