Ceaiya CR3012-3R3M
| Manufacturer |
Ceaiya
Asian Brands |
| Mfr. Part # | CR3012-3R3M |
| LCSC Part # | C520281 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1.35A 100mΩ 1212 |
| Description | 1.35A 3.3uH 1.05A 100mΩ ±20% SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,350 
1,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0435 | $ 0.44 |
100+ | $ 0.0349 | $ 3.49 |
300+ | $ 0.0306 | $ 9.18 |
2,000+ | $ 0.0246 | $ 49.20 |
4,000+ | $ 0.022 | $ 88.00 |
10,000+ | $ 0.0207 | $ 207.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$