LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP TJA1055T/3/2Z product image
  • TJA1055T/3/2Z thumbnail 1
  • TJA1055T/3/2Z thumbnail 2
  • TJA1055T/3/2Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP TJA1055T/3/2ZRoHS

Manufacturer
MPN
TJA1055T/3/2Z
LCSC Part #
C5202584
Packaging
SO-14
Customer #
Key Attributes
Enhanced fault-tolerant CAN transceiver
Datasheetpdf iconNXP TJA1055T/3/2Z
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7678$ 2.77
10+$ 2.6975$ 26.98
30+$ 2.6511$ 79.53
100+$ 2.6048$ 260.48
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerNXP
PackagingSO-14
TypeCAN Transceiver
Voltage - Supply4.75V~5.25V
number of channels1
Data Rate125Kbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;Local wake-up;TXD dominant timeout;ESD protection;Short-Circuit Protection;Thermal shutdown protection;Bus fault protection;Enable
Supply Current21mA