NXP PN7150B0HN/C11006Y
| Manufacturer | |
| MPN | PN7150B0HN/C11006Y |
| LCSC Part # | C5202542 |
| Packaging | HVQFN-40(6x6) |
| Customer # | |
| Key Attributes | High-performance NFC controller with integrated firmware, supporting all NFC Forum modes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | HVQFN-40(6x6) | |
| transmission rate | 3.4Mbit/s | |
| Features | Built-in antenna driver;Built-in non-volatile memory;Low power wake-up | |
| Voltage - Supply | 2.3V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | FeliCa,ISO 14443A,ISO 14443B,ISO 15693,MIFARE,NFC | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.4129 | $ 15.41 |
| 10+ | $ 14.0312 | $ 140.31 |
| 30+ | $ 12.7601 | $ 382.80 |
| 100+ | $ 11.6529 | $ 1165.29 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | NXP | |
| Packaging | HVQFN-40(6x6) | |
| transmission rate | 3.4Mbit/s | |
| Features | Built-in antenna driver;Built-in non-volatile memory;Low power wake-up | |
| Voltage - Supply | 2.3V~5.5V | |
| Frequency | 13.56MHz | |
| agreement | FeliCa,ISO 14443A,ISO 14443B,ISO 15693,MIFARE,NFC | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
