Bossie BX-ZH1.5-8PWT-XM
| Manufacturer | BossieAsian Brands |
| MPN | BX-ZH1.5-8PWT-XM |
| LCSC Part # | C52025012 |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 1.5mm 1A Surface Mount, Right Angle 50V 8P -40℃~+85℃ Tin 8 1x8P 1 SMD,P=1.5mm,Surface Mount,Right Angle Headers, Male Pins |
| Datasheet | Bossie BX-ZH1.5-8PWT-XM |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 8P | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 1x8P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 50V |
| Type | Description | |
|---|---|---|
| Number of PINs | 8P | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 1x8P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
In-Stock: 1,495
1,495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1142$ 0.1085 | $ 0.54 |
| 50+ | $ 0.0891$ 0.0847 | $ 4.24 |
| 150+ | $ 0.0765$ 0.0727 | $ 10.91 |
| 1,500+ | $ 0.067$ 0.0637 | $ 95.55 |
| 3,000+ | $ 0.0595$ 0.0566 | $ 169.80 |
| 4,500+ | $ 0.0557$ 0.0530 | $ 238.50 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 50V | |
| Number of PINs | 8P | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 1x8P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Pitch | 1.5mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 50V |
| Type | Description | |
|---|---|---|
| Number of PINs | 8P | |
| Contact Material | Brass | |
| Operating Temperature | -40℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 1x8P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



