MetalLions MPN252012S100MT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MPN252012S100MT |
| LCSC Part # | C52024198 |
| Package | 1008 |
| Customer # | |
| Description | 1A 10uH 465mΩ 1.35A ±20% 1008 Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,720 
1,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0346 | $ 0.69 |
200+ | $ 0.0272 | $ 5.44 |
600+ | $ 0.023 | $ 13.80 |
2,000+ | $ 0.0205 | $ 41.00 |
10,000+ | $ 0.0184 | $ 184.00 |
20,000+ | $ 0.0172 | $ 344.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$