MetalLions MMPC1205-R47MT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MMPC1205-R47MT |
| LCSC Part # | C52023944 |
| Package | SMD,13.5x12.5mm |
| Customer # | |
| Description | 38A 470nH 0.86mΩ 65A ±20% SMD,13.5x12.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,13.5x12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
700
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5269 $ 0.5006 | $ 0.50 |
10+ | $ 0.4177 $ 0.3969 | $ 3.97 |
30+ | $ 0.3711 $ 0.3526 | $ 10.58 |
100+ | $ 0.3117 $ 0.2962 | $ 29.62 |
500+ | $ 0.286 $ 0.2717 | $ 135.85 |
1,000+ | $ 0.2699 $ 0.2565 | $ 256.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$