LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANGYU MICROELECTRONICS SS510 product image
  • SS510 thumbnail 1
  • SS510 thumbnail 2
  • SS510 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANGYU MICROELECTRONICS SS510RoHS

Manufacturer
MPN
SS510
LCSC Part #
C52023883
Packaging
SMA
Customer #
Key Attributes
150V 1 Independent 850mV@5A 5A SMA Single Diodes RoHS
Datasheetpdf iconHANGYU MICROELECTRONICS SS510
In-Stock: 2,480
2,480 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.028$ 0.56
200+$ 0.022$ 4.40
600+$ 0.0186$ 11.16
2,000+$ 0.0166$ 33.20
10,000+$ 0.0149$ 149.00
20,000+$ 0.0139$ 278.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHANGYU MICROELECTRONICS
PackagingSMA
Voltage - DC Reverse (Vr) (Max)150V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)850mV@5A
Reverse Leakage Current (Ir)1mA@150V
Non-Repetitive Peak Forward Surge Current120A
Current - Rectified5A

Features

AI Translation
  • Plastic package rated UL 94V-0 flammability
  • Surface mount applications
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • Built-in stress relief structure for automated placement
  • High forward surge current capability
  • Guaranteed high-temperature soldering: 250℃ for 10 seconds at terminals