HANGYU MICROELECTRONICS SS220
| Manufacturer |
HANGYU MICROELECTRONICS
Asian Brands |
| Mfr. Part # | SS220 |
| LCSC Part # | C52023872 |
| Package | SMA |
| Customer # | |
| Description | 50A 1 Independent 200V 950mV@2A 2A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | HANGYU MICROELECTRONICS | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,960
1,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0113 | $ 0.23 |
200+ | $ 0.011 | $ 2.20 |
600+ | $ 0.0109 | $ 6.54 |
2,000+ | $ 0.0107 | $ 21.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$