HANGYU MICROELECTRONICS M7F
| Manufacturer |
HANGYU MICROELECTRONICS
Asian Brands |
| Mfr. Part # | M7F |
| LCSC Part # | C52023839 |
| Package | SMAF |
| Customer # | |
| Description | 1kV 1 Independent 1.1V@1A 1A SMAF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | HANGYU MICROELECTRONICS | |
| Package | SMAF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
17,600
17,600
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0028 | $ 0.28 |
3,000+ | $ 0.0027 | $ 8.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$