LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANGYU MICROELECTRONICS GBU1010 product image
  • GBU1010 thumbnail 1
  • GBU1010 thumbnail 2
  • GBU1010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANGYU MICROELECTRONICS GBU1010RoHS

Manufacturer
MPN
GBU1010
LCSC Part #
C52023824
Packaging
GBU
Customer #
Key Attributes
200A 1.1V@10A 10A 1kV GBU Bridge Rectifiers RoHS
Datasheetpdf iconHANGYU MICROELECTRONICS GBU1010
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1925$ 0.96
50+$ 0.1525$ 7.63
150+$ 0.1353$ 20.30
500+$ 0.1139$ 56.95
2,500+$ 0.1044$ 261.00
6,000+$ 0.0987$ 592.20
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerHANGYU MICROELECTRONICS
PackagingGBU
Non-Repetitive Peak Forward Surge Current200A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@10A
Reverse Leakage Current (Ir)10uA@1kV
Current - Rectified10A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Surge overload rating - 220A peak
  • For use on PCBs
  • Reliable, low-cost construction using molded plastic technology
  • Plastic material meets UL flammability rating 94V-0
  • Solderable leads
  • Polarity symbols marked on case
  • Mounts in any position