Semiment SC2526VB-SD-BK
| Manufacturer | SemimentAsian Brands |
| MPN | SC2526VB-SD-BK |
| LCSC Part # | C52021087 |
| Packaging | TO-94 |
| Customer # | |
| Key Attributes | TO-94 Switches (Solid State) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | Semiment | |
| Packaging | TO-94 | |
| Sample Frequency | - | |
| BHYS | 6mT | |
| Operation Points | -3mT | |
| Supply Current | 2.04mA | |
| Release Points | 3mT | |
| Operating Temperature | -40℃~150℃ | |
| Output Current | 40mA | |
| Voltage - Supply | 2.8V~40V | |
| Features | Built-in Schmitt trigger;Under-voltage lockout;Built-in LDO;Reverse voltage protection;Current limit protection;Built-in oscillator |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5183 | $ 0.52 |
| 10+ | $ 0.4116 | $ 4.12 |
| 30+ | $ 0.3652 | $ 10.96 |
| 100+ | $ 0.3079 | $ 30.79 |
| 500+ | $ 0.2816 | $ 140.80 |
| 1,000+ | $ 0.2662 | $ 266.20 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



