RVR HIXD25LR0025F
| Manufacturer |
RVR
Asian Brands |
| Mfr. Part # | HIXD25LR0025F |
| LCSC Part # | C52015886 |
| Package | 2512 |
| Customer # | |
| Description | 2.5mΩ 2W SMD ±50ppm/℃ Alloy Resistor ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RVR | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0226 | $ 0.23 |
100+ | $ 0.0222 | $ 2.22 |
300+ | $ 0.0219 | $ 6.57 |
1,000+ | $ 0.0215 | $ 21.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$