Mini-Circuits PMA3-83LNW+
| Manufacturer | |
| Mfr. Part # | PMA3-83LNW+ |
| LCSC Part # | C5200777 |
| Package | QFN-12 |
| Customer # | |
| Key Attributes | Low-noise, wideband, high IP3 monolithic amplifier |
| Description | 400MHz~8GHz 20.5dB 2.2dB 20.5dBm 75mA QFN-12 RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | QFN-12 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,266 
2,266
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.5551 | $ 9.56 |
10+ | $ 8.0757 | $ 80.76 |
30+ | $ 7.1749 | $ 215.25 |
100+ | $ 6.4196 | $ 641.96 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$