YAGEO CC0805GRNPO9BN560
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0805GRNPO9BN560 |
| LCSC Part # | C520063 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 56pF 50V NP0 0805 |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 56pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 800
800 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0218 | $ 1.09 |
| 500+ | $ 0.019 | $ 9.50 |
| 1,500+ | $ 0.0174 | $ 26.10 |
| 4,000+ | $ 0.0163 | $ 65.20 |
| 24,000+ | $ 0.0155 | $ 372.00 |
| 48,000+ | $ 0.015 | $ 720.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 56pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 56pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C520063 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805FRNPO9BN560 | YAGEO | 0805 | 1,300 | $ 0.0366 | ||
| CC0805JRNPO9BN560 | YAGEO | 0805 | 51,050 | $ 0.0207 | ||
| AC0805JRNPO9BN560 | YAGEO | 0805 | 500 | $ 0.0103 | ||
| CC0805JRNPO0BN560 | YAGEO | 0805 | 1,000 | $ 0.0146 | ||
| CQ0805JRNPOYBN560 | YAGEO | 0805 | 110 | $ 0.0668 | ||
| CC0805GRNPO0BN560 | YAGEO | 0805 | 0 | $ 0.0245 | ||
| CC0805FPNPO9BN560 | YAGEO | 0805 | 0 | $ 0.0443 | ||
| CC0805FRNPOABN560 | YAGEO | 0805 | 0 | $ 0.0513 | ||
| CC0805JRNPOABN560 | YAGEO | 0805 | 0 | $ 0.0221 | ||
| CC0805JRNPOYBN560 | YAGEO | 0805 | 0 | $ 0.0092 | ||
| CC0805JRNPOBBN560 | YAGEO | 0805 | 0 | $ 0.0105 | ||
| CC0805GPNPO9BN560 | YAGEO | 0805 | 0 | $ 0.0295 |



