TyoHM RSS 2W 1K J T52
| Manufacturer | TyoHMAsian Brands |
| MPN | RSS 2W 1K J T52 |
| LCSC Part # | C5200473 |
| Packaging | Through Hole,D4.5xL11mm |
| Customer # | |
| Key Attributes | RES 1kΩ ±5% 2W Through Hole,D4.5xL11mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 2W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.055 | $ 0.55 |
| 100+ | $ 0.0441 | $ 4.41 |
| 300+ | $ 0.0386 | $ 11.58 |
| 1,000+ | $ 0.0332 | $ 33.20 |
| 5,000+ | $ 0.0299 | $ 149.50 |
| 10,000+ | $ 0.0282 | $ 282.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | TyoHM | |
| Packaging | Through Hole,D4.5xL11mm | |
| Resistance | 1kΩ | |
| Power(Watts) | 2W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



