LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM RN 1/4WS 5K11 F T/B product image
  • RN 1/4WS 5K11 F T/B thumbnail 1
  • RN 1/4WS 5K11 F T/B thumbnail 2
  • RN 1/4WS 5K11 F T/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM RN 1/4WS 5K11 F T/BRoHS

Manufacturer
TyoHMAsian Brands
MPN
RN 1/4WS 5K11 F T/B
LCSC Part #
C5200424
Packaging
Through Hole,D1.7xL3.5mm
Customer #
Key Attributes
RES 5.11kΩ ±1% 1/4W Through Hole,D1.7xL3.5mm
Datasheetpdf iconTyoHM RN 1/4WS 5K11 F T/B
In-Stock: 4,700
4,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0121$ 0.61
500+$ 0.0096$ 4.80
1,500+$ 0.0082$ 12.30
5,000+$ 0.0071$ 35.50
25,000+$ 0.0063$ 157.50
50,000+$ 0.0059$ 295.00
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D1.7xL3.5mm
Resistance5.11kΩ
Power(Watts)250mW
Voltage Rating200V
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece