LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TyoHM KNP 1WS 33R J T/B product image
  • KNP 1WS 33R J T/B thumbnail 1
  • KNP 1WS 33R J T/B thumbnail 2
  • KNP 1WS 33R J T/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TyoHM KNP 1WS 33R J T/BRoHS

Manufacturer
TyoHMAsian Brands
MPN
KNP 1WS 33R J T/B
LCSC Part #
C5200349
Packaging
Through Hole,D4xL6mm
Customer #
Key Attributes
RES 33Ω ±5% 1W Through Hole,D4xL6mm
Datasheetpdf iconTyoHM KNP 1WS 33R J T/B
In-Stock: 1,130
1,130 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0764$ 0.76
100+$ 0.061$ 6.10
300+$ 0.0533$ 15.99
1,000+$ 0.0456$ 45.60
4,000+$ 0.041$ 164.00
8,000+$ 0.0387$ 309.60
Standard Packaging4000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerTyoHM
PackagingThrough Hole,D4xL6mm
Resistance33Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+200℃