YJYCOIN YPRH1209-271M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YPRH1209-271M |
| LCSC Part # | C5200334 |
| Package | SMD,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 270uH 314mΩ SMD,12x12mm |
| Description | 270uH Magnetic Shielded Inductor ±20% 314mΩ SMD,12x12mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
683 
683
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.42 | $ 0.42 |
10+ | $ 0.3301 | $ 3.30 |
30+ | $ 0.2929 | $ 8.79 |
100+ | $ 0.2449 | $ 24.49 |
400+ | $ 0.2217 | $ 88.68 |
800+ | $ 0.2077 | $ 166.16 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$