LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC S-LMSZ5248BT1G product image
  • S-LMSZ5248BT1G thumbnail 1
  • S-LMSZ5248BT1G thumbnail 2
  • S-LMSZ5248BT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LRC S-LMSZ5248BT1GRoHS

Manufacturer
LRCAsian Brands
MPN
S-LMSZ5248BT1G
LCSC Part #
C5200149
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 18V 500mW SOD-123
Datasheetpdf iconLRC S-LMSZ5248BT1G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0278$ 0.56
200+$ 0.0217$ 4.34
600+$ 0.0183$ 10.98
3,000+$ 0.0156$ 46.80
9,000+$ 0.0139$ 125.10
21,000+$ 0.0129$ 270.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLRC
PackagingSOD-123
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@14V
Impedance(Zzt)21Ω
Diode Configuration1 Independent
Zener Voltage(Range)17.1V~18.9V
Zener Voltage(Nom)18V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece