YAGEO CC0805JRX7R9BB331
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0805JRX7R9BB331 |
| LCSC Part # | C520011 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 330pF 50V X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,627
3,627 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.0115 | $ 0.01 |
| 10+ | $ 0.0096 | $ 0.10 |
| 30+ | $ 0.0086 | $ 0.26 |
| 100+ | $ 0.008 | $ 0.80 |
| 500+ | $ 0.0074 | $ 3.70 |
| 1,000+ | $ 0.0071 | $ 7.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



