Recom Power R-78C12-1.0
| Hersteller | |
| Herst.-Teilenr. | R-78C12-1.0 |
| LCSC-Nr. | C5199924 |
| Verp. | SIP-3 |
| Kundennummer | |
| Hauptmerkm. | 12V 15V~42V SIP-3 DC DC Converters RoHS |
| Datenblatt | Recom Power R-78C12-1.0 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Recom Power | |
| Verp. | SIP-3 | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | 1mA | |
| Voltage - Supply | 15V~42V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Height | 10.4mm | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 12W | |
| Conversion Efficiency | 96% | |
| Length | 11.6mm | |
| Width | 8.5mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Recom Power | |
| Verp. | SIP-3 | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | 1mA | |
| Voltage - Supply | 15V~42V | |
| Capacitive Load(Max) | 470uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 1A | |
| Height | 10.4mm | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 12W | |
| Conversion Efficiency | 96% | |
| Length | 11.6mm | |
| Width | 8.5mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The R-78Cxx-1.0 series switching regulators are ideally suited to replace 1 Amp 78xx linear regulators and are pin compatible. Efficiencies of up to 96% means that very little energy is wasted as heat and the high input voltage is a useful feature.
Merkmale
KI-Übersetzung
- Efficiency up to 96%, no need for heatsinks
- Pin-out compatible with LM78XX linears
- Low profile (LWH=11.68.510.4mm)
- Wide input range (5V - 42V)
- Short circuit protection, thermal shutdown
- Low ripple and noise
- IEC/EN60950 certified
- Positive to negative converter
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Derzeit nicht verfügbar
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Recom Power | |
| Verp. | SIP-3 | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | 1mA | |
| Voltage - Supply | 15V~42V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Height | 10.4mm | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 12W | |
| Conversion Efficiency | 96% | |
| Length | 11.6mm | |
| Width | 8.5mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Hersteller | Recom Power | |
| Verp. | SIP-3 | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | 1mA | |
| Voltage - Supply | 15V~42V | |
| Capacitive Load(Max) | 470uF |
| Typ | Beschreibung | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 1A | |
| Height | 10.4mm | |
| Frequency - Switching | 350kHz | |
| Isolation Voltage(Vrms) | - | |
| Features | Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Output Power | 12W | |
| Conversion Efficiency | 96% | |
| Length | 11.6mm | |
| Width | 8.5mm |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The R-78Cxx-1.0 series switching regulators are ideally suited to replace 1 Amp 78xx linear regulators and are pin compatible. Efficiencies of up to 96% means that very little energy is wasted as heat and the high input voltage is a useful feature.
Merkmale
KI-Übersetzung
- Efficiency up to 96%, no need for heatsinks
- Pin-out compatible with LM78XX linears
- Low profile (LWH=11.68.510.4mm)
- Wide input range (5V - 42V)
- Short circuit protection, thermal shutdown
- Low ripple and noise
- IEC/EN60950 certified
- Positive to negative converter
C5199924 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



