ronghe RH-5119
| Manufacturer | rongheAsian Brands |
| MPN | RH-5119 |
| LCSC Part # | C5199809 |
| Packaging | - |
| Customer # | |
| Key Attributes | Test Points RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test Points | |
| Manufacturer | ronghe | |
| Packaging | - | |
| Connector Type | Pin Type (Through-Board) | |
| Plastic Color | Purple | |
| Board Space (Diameter φ/ Length x Width) | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test Points | |
| Manufacturer | ronghe | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Connector Type | Pin Type (Through-Board) | |
| Plastic Color | Purple | |
| Board Space (Diameter φ/ Length x Width) | 2.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 785
785 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0822 | $ 0.41 |
| 50+ | $ 0.0654 | $ 3.27 |
| 150+ | $ 0.057 | $ 8.55 |
| 1,000+ | $ 0.0487 | $ 48.70 |
| 2,000+ | $ 0.0436 | $ 87.20 |
| 5,000+ | $ 0.0411 | $ 205.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test Points | |
| Manufacturer | ronghe | |
| Packaging | - | |
| Connector Type | Pin Type (Through-Board) | |
| Plastic Color | Purple | |
| Board Space (Diameter φ/ Length x Width) | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Test Points | |
| Manufacturer | ronghe | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Connector Type | Pin Type (Through-Board) | |
| Plastic Color | Purple | |
| Board Space (Diameter φ/ Length x Width) | 2.5mm |
Report an ErrorShow similar products (0) >
C5199809 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |



