ElecSuper CDSOD323-T05C-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | CDSOD323-T05C-ES |
| LCSC Part # | C5199229 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 21VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 21V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 12A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Voltage - Breakdown | 6.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDSOD323-T05C-ES series are ultra-low capacitance transient voltage suppressor arrays designed to protect portable electronics and smartphone applications. The series offers a bidirectional configuration. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. This series provides ultra-low capacitance and low leakage current in a miniature SOD-323 package.
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- Compliant with IEC 61000-4-4 EFT protection standard
- 40A (5/50ns)
- 400W peak pulse power (8/20µs)
- RoHS compliant
- Bidirectional configuration
- Ultra-low capacitance: 0.8pF (typical)
- Low clamping voltage
- Protection for single power or I/O line
Applications
- USB 2.0/1.1
- GPIO
- Ethernet 10/100/1000 Mbps
- Audio interface
- Industrial and service robots
- Laptops and desktops
- TVs and monitors
- Wearables
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0313 | $ 0.16 |
| 50+ | $ 0.023 | $ 1.15 |
| 150+ | $ 0.0183 | $ 2.75 |
| 500+ | $ 0.0155 | $ 7.75 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOD-323 | |
| Clamping Voltage | 21V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 12A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Voltage - Breakdown | 6.5V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CDSOD323-T05C-ES series are ultra-low capacitance transient voltage suppressor arrays designed to protect portable electronics and smartphone applications. The series offers a bidirectional configuration. At higher operating frequencies or faster edge rates, insertion loss and signal integrity are primary concerns. This series provides ultra-low capacitance and low leakage current in a miniature SOD-323 package.
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±30kV contact discharge
- ±30kV air discharge
- Compliant with IEC 61000-4-4 EFT protection standard
- 40A (5/50ns)
- 400W peak pulse power (8/20µs)
- RoHS compliant
- Bidirectional configuration
- Ultra-low capacitance: 0.8pF (typical)
- Low clamping voltage
- Protection for single power or I/O line
Applications
- USB 2.0/1.1
- GPIO
- Ethernet 10/100/1000 Mbps
- Audio interface
- Industrial and service robots
- Laptops and desktops
- TVs and monitors
- Wearables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



