ElecSuper CDSOT23-SM712-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | CDSOT23-SM712-ES |
| LCSC Part # | C5199207 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 7VWM 12VWM 19VC 26VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 19V;26V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Voltage - Breakdown | 7.5V;13.3V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V;12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CDSOT23-SM712-ES is designed to protect sensitive semiconductor components from damage or disruption caused by ESD and other voltage-induced transient events. The device features large cross-section junctions to conduct high transient currents, and provides ideal board-level protection electrical characteristics such as fast response time and low operating voltage.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- Supports ±30kV contact discharge
- Supports ±30kV air discharge
- Compliant with IEC 61000-4-4 EFT protection standard
- Supports 35A (5/50ns) pulse current
- Peak pulse power of 400W (8/20us)
- RoHS compliant
- Bidirectional configuration
- Typical I/O capacitance of 40pF
- Low clamping voltage
- SOT-23 package
Applications
AI Translation
- RS-485 interface
- Security systems
- ATM machines
- Hybrid fiber-coaxial systems
In-Stock: 63,930
63,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0281 | $ 0.28 |
| 100+ | $ 0.0232 | $ 2.32 |
| 300+ | $ 0.0204 | $ 6.12 |
| 3,000+ | $ 0.0173 | $ 51.90 |
| 6,000+ | $ 0.0159 | $ 95.40 |
| 9,000+ | $ 0.0152 | $ 136.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Clamping Voltage | 19V;26V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 17A | |
| Peak Pulse Power Dissipation (Ppp) | 350W | |
| Voltage - Breakdown | 7.5V;13.3V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V;12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CDSOT23-SM712-ES is designed to protect sensitive semiconductor components from damage or disruption caused by ESD and other voltage-induced transient events. The device features large cross-section junctions to conduct high transient currents, and provides ideal board-level protection electrical characteristics such as fast response time and low operating voltage.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- Supports ±30kV contact discharge
- Supports ±30kV air discharge
- Compliant with IEC 61000-4-4 EFT protection standard
- Supports 35A (5/50ns) pulse current
- Peak pulse power of 400W (8/20us)
- RoHS compliant
- Bidirectional configuration
- Typical I/O capacitance of 40pF
- Low clamping voltage
- SOT-23 package
Applications
AI Translation
- RS-485 interface
- Security systems
- ATM machines
- Hybrid fiber-coaxial systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



