ElecSuper PESD5V0S2BT-ES
| Produttore | ElecSuperAsian Brands |
| Cod. Prod. | PESD5V0S2BT-ES |
| Cod. LCSC | C5199190 |
| Imballo | SOT-23 |
| Numero Cliente | |
| Attr. chiave | 12VC Clamp 28A Ipp ESD DIODE SOT-23 |
| Scheda Tecnica | ElecSuper PESD5V0S2BT-ES |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | ElecSuper | |
| Imballo | SOT-23 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 28A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | ElecSuper | |
| Imballo | SOT-23 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 28A | |
| Peak Pulse Power Dissipation (Ppp) | 300W |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
PESD5V0S2BT-ES is a transient voltage suppressor array designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.
Caratteristiche
Traduzione AI
- IEC 61000-4-2 Level 4 ESD protection compliant
- ±30kV contact discharge
- ±30kV air discharge
- 400W peak pulse power (8/20us)
- Low clamping voltage
- Operating voltage: 5.0V
- Low leakage current
- ESD protection > 30kV
- RoHS compliant
- Protects two bidirectional or two unidirectional lines
Applicazioni
Traduzione AI
- Portable electronic devices
- Control and monitoring systems
- Servers, laptops, and desktop computers
- CAN bus protection
- Automotive applications
- Mobile phones and accessories
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | ElecSuper | |
| Imballo | SOT-23 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 28A | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | ElecSuper | |
| Imballo | SOT-23 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 28A | |
| Peak Pulse Power Dissipation (Ppp) | 300W |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Breakdown | 6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
PESD5V0S2BT-ES is a transient voltage suppressor array designed to protect components connected to data and transmission lines against ESD, electrical fast transients, and lightning strikes. All pins can withstand 30kV ESD pulses using the IEC61000-4-2 air discharge method.
Caratteristiche
Traduzione AI
- IEC 61000-4-2 Level 4 ESD protection compliant
- ±30kV contact discharge
- ±30kV air discharge
- 400W peak pulse power (8/20us)
- Low clamping voltage
- Operating voltage: 5.0V
- Low leakage current
- ESD protection > 30kV
- RoHS compliant
- Protects two bidirectional or two unidirectional lines
Applicazioni
Traduzione AI
- Portable electronic devices
- Control and monitoring systems
- Servers, laptops, and desktop computers
- CAN bus protection
- Automotive applications
- Mobile phones and accessories
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



