ElecSuper RCLAMP0502A-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | RCLAMP0502A-ES |
| LCSC Part # | C5199179 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-563 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The RCLAMP0502A-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in space-constrained board designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection: ±12kV contact discharge, ±17kV air discharge
- IEC 61000-4-4 EFT protection: 40A (5/50ns)
- IEC 61000-4-5 surge protection: 4.0A (8/20us)
- RoHS compliant
- Protects two I/O lines
- Ultra-low capacitance: 0.6pF (typical)
- Low clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- HDMI/USB2.0 interface
- 10/100/1000 Ethernet interface
- Laptop
- SIM card port
- ATM interface
In-Stock: 3,480
3,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0956 | $ 0.48 |
| 50+ | $ 0.0715 | $ 3.58 |
| 150+ | $ 0.0594 | $ 8.91 |
| 500+ | $ 0.0503 | $ 25.15 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-563 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 60W | |
| Voltage - Breakdown | 6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The RCLAMP0502A-ES is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in space-constrained board designs.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD protection: ±12kV contact discharge, ±17kV air discharge
- IEC 61000-4-4 EFT protection: 40A (5/50ns)
- IEC 61000-4-5 surge protection: 4.0A (8/20us)
- RoHS compliant
- Protects two I/O lines
- Ultra-low capacitance: 0.6pF (typical)
- Low clamping voltage
- Low leakage current
- Solid-state silicon technology
Applications
AI Translation
- HDMI/USB2.0 interface
- 10/100/1000 Ethernet interface
- Laptop
- SIM card port
- ATM interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



