LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper RClAMP0502B-ES product image
  • RClAMP0502B-ES thumbnail 1
  • RClAMP0502B-ES thumbnail 2
  • RClAMP0502B-ES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper RClAMP0502B-ESRoHS

Manufacturer
ElecSuperAsian Brands
MPN
RClAMP0502B-ES
LCSC Part #
C5199156
Packaging
SOT-523
Customer #
Key Attributes
ESD DIODE 5VWM 15VC SOT-523
Datasheetpdf iconElecSuper RClAMP0502B-ES
In-Stock: 5,460
5,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0488$ 0.98
200+$ 0.0358$ 7.16
600+$ 0.0285$ 17.10
3,000+$ 0.0242$ 72.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOT-523
Clamping Voltage15V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)4A
Peak Pulse Power Dissipation (Ppp)72W@8/20us
Voltage - Breakdown6V
Number of Channels2
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

RCLAMP0502B-ES is an ultra-low capacitance TVS array designed to protect high-speed data interfaces. It is intended to safeguard sensitive electronic components connected to data and transmission lines against overstress caused by electrostatic discharge.

Features

AI Translation
  • Complies with IEC 61000-4-2 Level 4 ESD protection standard
  • ±15kV contact discharge
  • ±15kV air discharge
  • 72W peak pulse power (8/20us)
  • Low clamping voltage
  • Operating voltage: 5V
  • Low leakage current
  • RoHS compliant
  • Protects two unidirectional lines

Applications

AI Translation
  • USB 2.0 and USB 3.0
  • HDMI 1.3 and HDMI 1.4
  • SATA and eSATA
  • IEEE 1394
  • PCI Express