JETEKPS U7815-500
| Manufacturer | JETEKPSAsian Brands |
| MPN | U7815-500 |
| LCSC Part # | C5199051 |
| Packaging | SIP,11.6x9mm |
| Customer # | |
| Key Attributes | Non-isolated SIP packaged DC-DC module power supply |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,11.6x9mm | |
| Height | 17.5mm | |
| Switching Frequency | 330kHz | |
| Ripple Noise | 25mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 10mA | |
| Features | Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 500mA | |
| Capacitive Load(Max) | 1000uF | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 94% | |
| Voltage - Supply | 20V~72V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.6mm | |
| Width | 9mm | |
| Output Voltage Accuracy | ±3% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 94% efficiency
- Low ripple and noise
- No external heatsink required
- Short-circuit protection, over-temperature protection
- Operating temperature range: -40°C~+85°C
- High reliability (MTTF ≥ 1,000,000 hours)
- Industry-standard pinout
- Ultra-compact SIP package, meets UL94-V0 requirements
- 100% full-load burn-in tested
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9748$ 3.3786 | $ 3.38 |
| 10+ | $ 3.4247$ 2.9110 | $ 29.11 |
| 34+ | $ 2.912$ 2.4752 | $ 84.16 |
| 102+ | $ 2.5815$ 2.1943 | $ 223.82 |
| 510+ | $ 2.4285$ 2.0643 | $ 1052.79 |
| 1,020+ | $ 2.3602$ 2.0062 | $ 2046.32 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,11.6x9mm | |
| Height | 17.5mm | |
| Switching Frequency | 330kHz | |
| Ripple Noise | 25mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | 10mA | |
| Features | Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 500mA | |
| Capacitive Load(Max) | 1000uF | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 94% | |
| Voltage - Supply | 20V~72V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.6mm | |
| Width | 9mm | |
| Output Voltage Accuracy | ±3% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 94% efficiency
- Low ripple and noise
- No external heatsink required
- Short-circuit protection, over-temperature protection
- Operating temperature range: -40°C~+85°C
- High reliability (MTTF ≥ 1,000,000 hours)
- Industry-standard pinout
- Ultra-compact SIP package, meets UL94-V0 requirements
- 100% full-load burn-in tested
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



