JETEKPS J06M24S05B
| Manufacturer |
JETEKPS
Asian Brands |
| Mfr. Part # | J06M24S05B |
| LCSC Part # | C5198856 |
| Package | DIP,31.8x20.3mm |
| Customer # | |
| Key Attributes | 6W, Isolated and Regulated DC-DC Module Power Supply in DIP Package |
| Description | Isolated Module DC DC Converter Buck 1 Output 5V 1200mA 18V~36V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Package | DIP,31.8x20.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.5762 $ 5.2974 | $ 5.30 |
10+ | $ 4.4693 $ 4.2459 | $ 42.46 |
32+ | $ 4.0139 $ 3.8133 | $ 122.03 |
96+ | $ 3.631 $ 3.4495 | $ 331.15 |
Standard Packaging 8/Full
Tube | ||
Better price for more quantity?
$