JETEKPS H0509S-2W
| Manufacturer |
JETEKPS
Asian Brands |
| MPN | H0509S-2W |
| LCSC Part # | C5198592 |
| Packaging | SIP,19.6x9.5mm |
| Customer # | |
| Key Attributes | SIP 2W DC-DC Converter |
| Description | Isolated Module DC DC Converter Boost 1 Output 9V 222mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x9.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
38
38
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.1951 $ 3.0354 | $ 3.04 |
10+ | $ 2.6048 $ 2.4746 | $ 24.75 |
30+ | $ 2.3409 $ 2.2239 | $ 66.72 |
100+ | $ 2.0754 $ 1.9717 | $ 197.17 |
500+ | $ 1.9536 $ 1.8560 | $ 928.00 |
1,000+ | $ 1.899 $ 1.8041 | $ 1804.10 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$