JETEKPS G0509S-1W
| Manufacturer | JETEKPSAsian Brands |
| MPN | G0509S-1W |
| LCSC Part # | C5198561 |
| Packaging | SIP,19.6x9.5mm |
| Customer # | |
| Key Attributes | 1W DC-DC Converter |
| Datasheet | JETEKPS G0509S-1W |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x9.5mm | |
| Output Voltage | ±9V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 12mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 56mA | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 72% | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x9.5mm | |
| Output Voltage | ±9V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 12mA | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 56mA | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 72% | |
| Output Power | 1W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small volume, high power density
- High efficiency, low output ripple and noise
- Low zero-load power consumption, low static current
- Long time short circuit protection and self-recovery superior thermal stability and temperature characteristics
- Wide temperature performance at full 1 watt load: -40°C to +85°C
- Isolation Voltage: 6000VDC High Reliability (MTTF ≥ 350 ten thousand hours)
- International standard SIP package, save PCB installation space
- Environmental design, ROHS compliant
- 100% full load aging
- RoHS Isolate/Non-stabilized Positive and negative output
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2345$ 2.7494 | $ 2.75 |
| 10+ | $ 2.7754$ 2.3591 | $ 23.59 |
| 30+ | $ 2.5029$ 2.1275 | $ 63.83 |
| 100+ | $ 2.2272$ 1.8932 | $ 189.32 |
| 500+ | $ 2.099$ 1.7842 | $ 892.10 |
| 1,000+ | $ 2.0423$ 1.7360 | $ 1736.00 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x9.5mm | |
| Output Voltage | ±9V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 12mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 56mA | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 72% | |
| Output Power | 1W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Packaging | SIP,19.6x9.5mm | |
| Output Voltage | ±9V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 12mA | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 2 | |
| Iout | 56mA | |
| Frequency - Switching | 50kHz | |
| Isolation Voltage(Vrms) | 6kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 72% | |
| Output Power | 1W |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small volume, high power density
- High efficiency, low output ripple and noise
- Low zero-load power consumption, low static current
- Long time short circuit protection and self-recovery superior thermal stability and temperature characteristics
- Wide temperature performance at full 1 watt load: -40°C to +85°C
- Isolation Voltage: 6000VDC High Reliability (MTTF ≥ 350 ten thousand hours)
- International standard SIP package, save PCB installation space
- Environmental design, ROHS compliant
- 100% full load aging
- RoHS Isolate/Non-stabilized Positive and negative output
C5198561 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



