JETEKPS B1203SY-1WR1
| Manufacturer |
JETEKPS
Asian Brands |
| Mfr. Part # | B1203SY-1WR1 |
| LCSC Part # | C5198423 |
| Package | SIP,11.6x6mm |
| Customer # | |
| Key Attributes | 1W SIP DC-DC converter |
| Description | Isolated Module DC DC Converter Buck 1 Output 3.3V 303mA 10.8V~13.2V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | JETEKPS | |
| Package | SIP,11.6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
In-Stock:
23 
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6371 | $ 0.64 |
10+ | $ 0.5178 | $ 5.18 |
34+ | $ 0.4294 | $ 14.60 |
102+ | $ 0.369 | $ 37.64 |
510+ | $ 0.3333 | $ 169.98 |
1,020+ | $ 0.3147 | $ 320.99 |
Standard Packaging 17/Full
Tube | ||
Better price for more quantity?
$