KNSCHA LSG450M227R303S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | LSG450M227R303S1AA |
| LCSC Part # | C51979132 |
| Package | Through Hole,D25xL30mm |
| Customer # | |
| Description | ±20% 450V 220uF Through Hole,D25xL30mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D25xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
In-Stock:
86
86
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7608 $ 1.6728 | $ 1.67 |
10+ | $ 1.5226 $ 1.4465 | $ 14.47 |
48+ | $ 1.3734 $ 1.3048 | $ 62.63 |
96+ | $ 1.2194 $ 1.1585 | $ 111.22 |
576+ | $ 1.1495 $ 1.0921 | $ 629.05 |
960+ | $ 1.1194 $ 1.0635 | $ 1020.96 |
Standard Packaging 48/Full
Tray | ||
Better price for more quantity?
$