KNSCHA LSG400M227R253S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | LSG400M227R253S1AA |
| LCSC Part # | C51979129 |
| Package | Through Hole,D25xL25mm |
| Customer # | |
| Description | 10mm 220uF 400V 1.07A@120Hz ±20% Through Hole,D25xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D25xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
In-Stock:
180 
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5892 | $ 1.59 |
10+ | $ 1.3328 | $ 13.33 |
48+ | $ 1.1923 | $ 57.23 |
96+ | $ 1.0332 | $ 99.19 |
576+ | $ 0.9622 | $ 554.23 |
960+ | $ 0.9313 | $ 894.05 |
Standard Packaging 48/Full
Tray | ||
Better price for more quantity?
$