KNSCHA LSG100M478S453S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | LSG100M478S453S1AA |
| LCSC Part # | C51978917 |
| Package | Through Hole,D30xL45mm |
| Customer # | |
| Description | 10mm 4700uF 100V ±20% 4A@120Hz Through Hole,D30xL45mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D30xL45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 35 |
| Sales Unit | Piece |
In-Stock:
140 
140
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.365 | $ 2.37 |
10+ | $ 2.0263 | $ 20.26 |
35+ | $ 1.8155 | $ 63.54 |
105+ | $ 1.5986 | $ 167.85 |
560+ | $ 1.5018 | $ 841.01 |
980+ | $ 1.4596 | $ 1430.41 |
Standard Packaging 35/Full
Tray | ||
Better price for more quantity?
$