LCKELEC LCK-TA029H43-2WS
| Manufacturer |
LCKELEC
Asian Brands |
| Mfr. Part # | LCK-TA029H43-2WS |
| LCSC Part # | C51978142 |
| Package | Through Hole-4P,11.8x11.8mm |
| Customer # | |
| Description | Without Bracket 11.8mm 12V 11.8mm Round Button No SPST 50mA Through Hole-4P,11.8x11.8mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | LCKELEC | |
| Package | Through Hole-4P,11.8x11.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0241 $ 0.0229 | $ 0.23 |
100+ | $ 0.0236 $ 0.0225 | $ 2.25 |
500+ | $ 0.0232 $ 0.0221 | $ 11.05 |
1,000+ | $ 0.0229 $ 0.0218 | $ 21.80 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$