LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
3PEAK TPL803250-S5TR-S product image
  • TPL803250-S5TR-S thumbnail 1
  • TPL803250-S5TR-S thumbnail 2
  • TPL803250-S5TR-S thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

3PEAK TPL803250-S5TR-S

제조업체
3PEAKAsian Brands
제조사 품번
TPL803250-S5TR-S
LCSC 번호
C5197691
포장
SOT-23-5
고객 번호
주요 제원
5V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트3PEAK TPL803250-S5TR-S
대체 부품1
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
재고 있음: 222
222 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 0.8478$ 0.85
10+$ 0.6703$ 6.70
30+$ 0.5807$ 17.42
100+$ 0.4927$ 49.27
500+$ 0.4399$ 219.95
1,000+$ 0.4127$ 412.70
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체3PEAK
포장SOT-23-5
Output Voltage5V
Operating Temperature-40℃~+125℃
Supply Current (Iq)98uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage20V
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Over Current Protection;Short Circuit Protection;Thermal shutdown
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TPL8032 series are 300mA high PSRR, ultra-low noise, low dropout linear regulators with a 20V wide input voltage range. The series supports adjustable output voltage from 1.22V to 18V via an external resistor divider, and is also available in fixed output voltages from 1.5V to 5V. The series maintains stability with ceramic output capacitors from 2.2μF to 100μF. The TPL8032 series features high PSRR of 79dB at 1kHz and ultra-low noise of 5.68μVrms. These characteristics make the TPL8032 series suitable for noise-sensitive applications such as high-performance analog devices or high-definition imaging equipment, suppressing large ripple and noise generated by upstream power supplies. In addition, output short-circuit protection and thermal protection enhance system reliability across a wide range of operating conditions. The TPL8032 series is available in SOT23-5 package with a guaranteed junction temperature range of -40°C to +125°C.

주요 특징

AI 번역
  • Input voltage range: 2.5 V to 20 V
  • Output voltage range: Adjustable: 1.22 V to 18 V; Fixed: 1.5 V to 5 V
  • Output accuracy of ±2% over line regulation, load regulation, and operating temperature range
  • Maximum output current: 300 mA
  • Low dropout voltage: 550 mV maximum at 300 mA
  • High PSRR: 79 dB at 1 kHz; 56 dB at 100 kHz
  • Output voltage noise: 5.68 μVRMS
  • Excellent transient response
  • Stable with 2.2 μF to 100 μF ceramic output capacitors
  • Integrated protection: overcurrent protection, output short-circuit protection, overtemperature protection
  • Junction temperature range: -40°C to +125°C
  • Package option: SOT23-5

응용 분야

AI 번역
  • Low-noise power supplies
  • High-definition imaging systems
  • Infrared imaging equipment
  • Medical devices

대체 부품

MPN제조사대체 유형포장재고 현황단가
TPL803250-S5TR3PEAK유사 제품SOT-23-5100$ 0.7681