TECH PUBLIC FDG6335N
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | FDG6335N |
| LCSC Part # | C5197391 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET 20V 0.7A SOT-363 |
| Description | 20V 0.7A 100mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1302 | $ 0.65 |
50+ | $ 0.1039 | $ 5.20 |
150+ | $ 0.0908 | $ 13.62 |
500+ | $ 0.0809 | $ 40.45 |
3,000+ | $ 0.0654 | $ 196.20 |
6,000+ | $ 0.0614 | $ 368.40 |
Standard Packaging 3000/Full
Reel | ||