TECH PUBLIC FDC640P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | FDC640P |
| LCSC Part # | C5197382 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 7A SOT-23-6 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 220pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.67nF | |
| Gate Charge(Qg) | 19.5nC | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 220pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.67nF | |
| Gate Charge(Qg) | 19.5nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Battery packs
- Portable devices
In-Stock: 5,710
5,710 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1746 | $ 0.87 |
| 50+ | $ 0.1392 | $ 6.96 |
| 150+ | $ 0.1241 | $ 18.62 |
| 500+ | $ 0.1051 | $ 52.55 |
| 3,000+ | $ 0.0869 | $ 260.70 |
| 6,000+ | $ 0.0818 | $ 490.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 220pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.67nF | |
| Gate Charge(Qg) | 19.5nC | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-6 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 220pF | |
| Current - Continuous Drain(Id) | 7A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.56W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 22mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.67nF | |
| Gate Charge(Qg) | 19.5nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Battery packs
- Portable devices
C5197382 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



